Honeywell 53C25K

Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
$ 22.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 53C25K.

Sager Electronics

Datasheet48 pages10 years ago

Honeywell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-42.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellRV4LAYSA253A
POTENTIOMETER CONDUCTIVE PLASTIC 25 KOHMS POWER 2W SHAFT DIA 0.25 IN RV4 SERIES
HoneywellRV4LAYSA254A
Potentiometer, Conductive Plastic, 2W, 250000ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Honeywell 53C25K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
Pot;Cnd Pl;Rest 5 Kilohms;Panel;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
Res POT 5K Ohm 10% 2W 1Turn 6.35mm Solder Lug Panel Mount
POTENTIOMETER, COND PLASTIC, 5KOHM, 10%,
SPEED & POSITION,INDUSTRIAL POTENTIOMETERS,1 WATT - 053 FAMILY
RV4 Potentiometer Plastic 5K 10% 2W
RS APAC
Potentiometers 5K Ohm 10% 2W 6.35mm
POT, COND PLASTIC, 5KOHM, 10%, 2W; Track Resistance:5kohm; Track Taper:Linear; Shaft Diameter:6.35mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side
RV4 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 5 kOhm Resistance Value The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53C-25K
  • 53C2-5K
  • RV4LAYSA502A