Honeywell 53C15K

Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
$ 19.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 53C15K.

Sager Electronics

Datasheet48 pages10 years ago

Honeywell

Newark

Arrow Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V
Honeywell53C3250K
Potentiometer, Conductive Plastic, 2W, 250000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C32K
2k Ohm Linear Potentiometer 1 Turn Conductive Plastic 2W Panel Mount Solder Lug

Descriptions

Descriptions of Honeywell 53C15K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
POT, COND PLASTIC, 5KOHM, 10%, 2W; Track Resistance:5kohm; Track Taper:Linear; Shaft Diameter:6.35mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; Linearity %:0.05%
Conductive Plastic Potentiometer; Power Rating:2W; Track Resistance:5kohm; Resistance Tolerance:± 10%; Series:53; Operating Temperature Range:-55°C to +120°C; Resistor Element Material:Conductive Plastic; Adjustment Type:Knob ;RoHS Compliant: Yes
53 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 5 kOhm Resistance Value The 53 Series is an economical potentiometer made with a rugged construction. It offers a 2 watt power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch (purchased separately).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53C15K.