Descriptions of Honeywell 4TL1-12A provided by its distributors.
Switch Toggle N.O./N.C. 4PDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 20A/28V DC; 4PDT; On-On-On
TOGGLE SWITCH 4PDT MAINTAINED, 15 A AT 115 V AC, 20 A AT 28 V DC, PANEL MOUNT
Toggle Switch On-On-On 4PDT 15A @ 277V Screw Terminals
Rugged, Military Grade Environmentally Sealed Toggle Switch, 4 pole, 3 position, Screw terminal, Locking Lever, 4PDT. MS27409-1A
SWITCH, TOGGLE, 4PDT, 20A, 277V; Contact; SWITCH, TOGGLE, 4PDT, 20A, 277V; Contact Configuration:4PDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Locking Lever
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27409-1A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.