Honeywell 4SX37-H58

Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 1.39N Screw Mount Solder
$ 35.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4SX37-H58.

TME

Datasheet12 pages10 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronD2MC-5E
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount
HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect
OmronSSG-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.29N Screw Mount Quick Connect
Honeywell111SM602-H4
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
HoneywellV7-2A17D8-207
Snap Acting/Limit Switch, SPDT, Momentary, 4.44mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 4SX37-H58 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 1.39N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT, 250 Vac, 7 A Pin Plunger ACTR
Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
MICRO SWITCH, PIN PLUNGER, SPDT, 7A 250V; MICRO SWITCH, PIN PLUNGER, SPDT, 7A 250V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Current Max:7A
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Quick Connect Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SX37H58