Honeywell 4NT91-70

Switch Toggle (ON) OFF (ON) 4PDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 91.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT91-70.

Farnell

Datasheet17 pages9 years ago

Electro Sonic

Arrow Electronics

Agility

Inventory History

3 month trend:
-86.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell4TL91-5
Toggle Switch, DPDT, Alternate, 18A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
APEM666/3
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 666/3
APEM669/3
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 669/3
Honeywell4NT91-3
Switch Toggle ON ON 4PDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
TE ConnectivityA4TP15W04
Toggle Switch, 4PDT, On-off-on, 20A, 30VDC, Wire Terminal, Panel Mount
Carling TechnologiesIL251-73
Switch Toggle ON None ON 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4NT91-70 provided by its distributors.

Switch Toggle (ON) OFF (ON) 4PDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, 4P3T, Momentary, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Toggle Switches Sealed OI TRN GRADE TOGGLE
Sealed Oi Switch |Honeywell 4NT9170
MOMENTARY ON BOTH SIDES, SEALED, QUICK CONNECT TERMINALS
NT Series Toggle Switch, 4 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT9170