Honeywell 4AT6

Toggle Switch, 4PDT, Alternate, 0.5A, 125VDC, Screw Terminal, Steel Lever Actuator, Panel Mount
$ 286.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4AT6.

JRH Electronics

Datasheet1 page17 years ago

Inventory History

3 month trend:
+3.40%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Honeywell4TL1-3
Switch Toggle ON ON 4PDT Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-3D
Switch Toggle ON ON 4PDT Lock Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4TL1-1
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 20 Amp 230 Volt AC 250 Volt Panel Mount
Carling TechnologiesIL254-73
Switch Toggle ON None ON 4PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4AT6 provided by its distributors.

Toggle Switch, 4PDT, Alternate, 0.5A, 125VDC, Screw Terminal, Steel Lever Actuator, Panel Mount
Switch Toggle N.O./N.C. 4PDT Round Lever Screw 15A 250VAC 250VDC Panel Mount
Switch Toggle; Bat-Handle; 15A/125V AC; 15A/250V AC; 4PDT
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO