Honeywell 411SX21-T

Snap Acting/Limit Switch, SPDT, Momentary, 0.61mm, Plunger Actuator, Panel Mount
$ 22.163
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 411SX21-T.

IHS

Datasheet12 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-6.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 2A 250VAC 30VDC 0.6N Screw Mount
PanasonicAH16629-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.49N Screw Mount Tube
PanasonicABS1411503
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount
PanasonicABS1413409
Switch Snap Action SPDT Long Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Honeywell 411SX21-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.61mm, Plunger Actuator, Panel Mount
Snap Action Switch Single Pole Double Throw Plunger Screw 1.39n Screw Mount
SUBMINIATURE BASIC SWITCH, SPDT, 28 VDC, 2 AMPS, PIN PLUNGER, SOLDER TERMINALS
28V Single Pole Double Throw (SPDT) Limit Switches ROHS
Basic / Snap Action Switches .5W 350V 500 KOhm PC TOL +/-10% LIN +/-5%
MICRO SWITCH, PIN PLUNGER, SPDT, 2A; Mic; MICRO SWITCH, PIN PLUNGER, SPDT, 2A; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage DC Nom:28V; Contact Current Max:2A; Switch Terminals:Solder; Circuitry:SPDT
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:2A; Leaded Process Compatible:Yes; Operating Position:8.13 mm; Over Travel:0.1mm ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 28 Vdc, 2 A, Pin Plunger Actuator, Solder Termination, Military Part Number M8805/106-01 MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 411SX21-T Sub-Mini Swch, 2A, SPDT, Sealed Pin Plngr. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Sealed Pin PlungerContact Form SPDT, Current Rating 2A, Voltage Rating 28VDC, Terminal Type Solder Turret, Operating Force 5 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0020 In., Over Travel 0.0040 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -65 Degrees to 400 Degrees F, Housing Material High Temperature Phenolic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 411SX21T