Honeywell 404EN1-6

Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
$ 930.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 404EN1-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Newark

Sager Electronics

Inventory History

3 month trend:
-22.50%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-06-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Honeywell41TB5-3
Switch Snap Action N.O./N.C. 4PDT Pin Plunger 10A 250VAC 372.85VA 10N Screw Mount Solder

Descriptions

Descriptions of Honeywell 404EN1-6 provided by its distributors.

Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 7.37mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
LIMIT SWITCH, ENVIRONMENTALLY SEALED, LEADWIRE TERM, 4PDT, 7 AMPS @ 28 VDC
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 7A
Switch Limit; Sealed; Top Push Button Head; 7A; 4PDT
Environmentally sealed limit switch with Leadwire termination, Plunger actuation, Four Pole Double Throw Circuitry, 7 A (Resistive) ampere rating at 28 Vdc. MS21321-2
LIMIT SWITCH,TOP PLUNGER,28VDC, 7A,4PDT; Actuator Style:Top Plunger; Operating Force Max:53.38N; Switch Operation:(Not Applicable); Contact Voltage DC Max:28V; Contact Current DC Max:7A; Contact Configuration:4PDT
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO