Honeywell 3455RM 84780087

3455RM Series Phenolic Manual Reset Thermostats
$ 46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3455RM 84780087.

Sager Electronics

Datasheet24 pages16 years ago

Agility

Related Parts

Cylinder 3455RM Solder Lug Chassis Mount (Circuit) Thermostat Manual Reset
Thermostats Open on Rise,15A/10A Manual Reset
Thermal-Commercial Thermal |Honeywell 3455RMG80020682

Descriptions

Descriptions of Honeywell 3455RM 84780087 provided by its distributors.

3455RM SERIES PHENOLIC MANUAL RESET THERMOSTATS
Sensors, Thermal , Thermostats
THERMOSTAT CYLINDER SOLDER LUG
3455RM Series Phenolic Manual Reset Thermostats The 3455RM Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. The circuit will stay open above room ambient temperature until the manual reset button is pressed. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3455RM-84780087
  • 3455RM84780087