Honeywell 3450R 81550022

Bimetal Disc Thermostat Automatic Reset Open on Rise Automotive 2-Pin
$ 29.671

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3450R 81550022.

Honeywell

Datasheet24 pages16 years ago

JRH Electronics

Related Parts

Thermal-Commercial Thermal |Honeywell 3450R 85170014
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Thermostats Open on Rise,15A/10A Automatic Reset

Descriptions

Descriptions of Honeywell 3450R 81550022 provided by its distributors.

Bimetal Disc Thermostat Automatic Reset Open on Rise Automotive 2-Pin
AUTOMATIC RESET THERMOSTAT, 15/10A RESISTIVE MAX, 120/240VAC, OPEN ON RISE
Thermal-Commercial Precision-Ceramic |Honeywell 3450R81550022
Sensors, Thermal , Thermostats
THERMOSTAT MANUAL RESET MODUL QC
3450R Series Phenolic Automatic Reset Thermostats table> The 3450R Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product. These products are factory calibrated to the customer’s specification.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3450R-81550022
  • 3450R81550022