Honeywell 32AT2

Switch Toggle N.O./N.C. 3PDT Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 515.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32AT2.

IHS

Datasheet5 pages25 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchA323S1YZQ
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA321S1YZQ
SWITCH, TOGGLE, PCB MOUNT, 6 A @ 125 VAC, 3 A @ 250 VAC, 125/250 VAC, 3PDT
TE ConnectivityMTB306D
Switch Toggle ON None ON 3PDT Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA323S1CWZQ
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AlcoswitchMTA306F
Switch Toggle ON None (ON) 3PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity3-6437630-8
TE Connectivity FTG09G04 Toggle Switch SPDT ON-OFF-ON 6A Panel Mount

Descriptions

Descriptions of Honeywell 32AT2 provided by its distributors.

Switch Toggle N.O./N.C. 3PDT Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Sealed Operator Control |Honeywell 32AT2
MICRO SWITCH AT Series Toggle Switch, 3 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO