Honeywell 31NT91-61

Switch Toggle (ON) OFF None SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
$ 29.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31NT91-61.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Arrow Electronics

Agility

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
Honeywell31NT91-6
Switch Toggle (ON) OFF SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-6
Switch Toggle (ON) OFF SPST Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3631NF/2G
Honeywell31NT391-6-B08
Toggle Switch, Spst, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel
Carling TechnologiesLT-1511-115-012
Switch; Toggle; SPST; ON-NONE-OFF; Illum Actuator; RED-CLEAR-CLEAR; 12V; 15A; 125VAC; QC

Descriptions

Descriptions of Honeywell 31NT91-61 provided by its distributors.

Switch Toggle (ON) OFF None SPST Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Momentary, Screw Terminal, Panel Mount
Switch Toggle; Bat-Handle; 15A/28V DC; SPST; On-Off
Toggle Switch,SPST,10A @ 7V,QuikConnct
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31NT9161