Descriptions of Honeywell 311SM706-T provided by its distributors.
Snap Action Switch (N.O.-N.C.) Roller Lever Quick Connect Solder 4 Amp 0.16n Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.62mm, Wire Terminal, Roller Type Actuator, Panel Mount-threaded
5A 30V Single Pole Double Throw (SPDT) 4A 250V 10 Million Times Limit Switches ROHS
Switch, PRECISION, SubMiniature, Basic, Actuator-Roller LEVER,4AMPS,WIREWRAP
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:0.57ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:4A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
MICROSWITCH, ROLLER, SPDT, 4A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Roller Lever; Operating Force:0.57ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:4A; Terminal Type:Solder; Max Contact Current AC:4A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:0.16N; Series:SM; Switch Case:Phenolic
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 4 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 311SM706-T Sub-Mini Snap Swch, 4A, SPDT, Roller Lever. More details: Miniature Snap Action Switch Item, Series SM, Type of Actuator Roller Lever, 0.25 In. Actuator Length, Contact Form SPDT, Current Rating 4A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 0.6 oz., Max. Pretravel 0.085 In., Release Force 1.10 oz., Differential Travel 0.013 In., Over Travel 0.018 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -65 Degrees to 250 Degrees F, Housing Material General Purpose Phenolic