Honeywell 311SM705-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Lever Actuator, Panel Mount
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM705-T.

IHS

Datasheet8 pages9 years ago

Sager Electronics

Farnell

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+4.63%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount

Descriptions

Descriptions of Honeywell 311SM705-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.71mm, Wire Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 4A 250VAC 0.11N Screw Mount Turret Solder
Switch Limit; Subminiature; Lever Head; SPDT 1NO-1NC; 4A
Basic / Snap Action Switches 4A 250 VAC SPDT Sold er
Snap Action Basic Switch; Actuator Style:Fixed Lever Arm; Operating Force Max:12gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:4A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH, ROLLER LEVER, SPDT 4A 250V; MICRO SWITCH, ROLLER LEVER, SPDT 4A 250V; Microswitch Type:Subminiature; Actuator Style:Lever Arm; Operating Force Max:12gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:4A; Switch Terminals:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 4 A, Simulated Roller Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 311SM705-T Sub-Mini Swch, 4A, SPDT, Simultd Rollr Levr. More details: Miniature Snap Action Switch Item, Series SM, Type of Actuator Simulated Roller Lever, 0.54 In. Actuator Length, Contact Form SPDT, Current Rating 4A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 0.42 oz., Max. Pretravel 0.12 In., Release Force 0.07 oz., Differential Travel 0.015 In., Over Travel 0.026 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -65 Degrees to 250 Degrees F

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM705T