Honeywell 311SM23-H4

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 2.67mm, Quick Connect Terminal, Panel Mount
$ 28.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM23-H4.

Sager Electronics

Datasheet8 pages6 years ago
Datasheet8 pages9 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell311SM68-H4
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect/Solder Lug 1A 250VAC 30VDC 0.39N Screw Mount
Honeywell311SM43-H58
Switch Snap Action N.O./N.C. SPDT Lever Solder 1A 250VAC 30VDC 0.29N Screw Mount
Honeywell11SM77-H58
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 250VAC 30VDC 1.39N Screw Mount
C&K ComponentsTFCGF5VP0040C
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 1A 125VAC 30VDC 0.74N Screw Mount
C&K ComponentsTMCGF5ST1440C
Snap Acting/Limit Switch, Spdt, Momentary, 1A, 30Vdc, 5.13Mm, Quick Connect Terminal, Simulated
C&K ComponentsTMCGF5SP0040C
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 1A 125VAC 30VDC 0.74N Screw Mount

Descriptions

Descriptions of Honeywell 311SM23-H4 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 2.67mm, Quick Connect Terminal, Panel Mount
Switch Limit; Subminiature; Lever Head; SPDT 1NO-1NC; 1A
Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 0.39N Screw Mount Quick Connect/Solder Lug
Basic / Snap Action Switches SUBMINI SW SPDT 1A 1 25VAC STR LEVER ACT
SWITCH SNAP ACTION SPDT 1A 125V
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 125 Vac, 1 A, Straight Lever Actuator, Quick Connect Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM23H4