Honeywell 3100U 00031441

Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
$ 156.828
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3100U 00031441.

Honeywell

Datasheet32 pages7 years ago
Datasheet36 pages16 years ago

Master Electronics

Sager Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-1.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
THERMOSTATS, HIGH TEMPERATURE, SNAP-ACTION, NON ADJUSTABLE, CERAMIC BASE
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 3100U 00031441 provided by its distributors.

Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
THERMOSTAT, HERMETIC, REDI-TEMP, SPST, PRE-SET AND TAMPERPROOF, OPEN 140/60
Hermetic Thermostat Automatic Reset Open On Rise |Honeywell 3100U00031441
Honeywell , +48.9¡ãC, +60¡ãC, SPST, +260¡ãC
Sensors, Thermal , Thermostats
T116 B209 OOR O140/05 C120/05H
THERMOSTAT 60DEG C SPST-NC CYL
3100 Series Hermetic Thermostats The 3100 Series consists of a single pole, single throw switch activated by a snap-action bimetal disc. Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is available to open or close on temperature rise. The case is laser welded to form a hermetically-sealed steel housing with a glass-to-metal seal at the terminal junction. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3100U-00031441
  • 3100U00031441