Honeywell 3100U 00031440

Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
$ 146.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3100U 00031440.

IHS

Datasheet33 pages4 years ago

Sager Electronics

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
SENSOR INDUSTRIAL TEMPERATURE 120 TO 250VAC CLOSE ON RISE
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 3100U 00031440 provided by its distributors.

Single Trip Point Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
THERMOSTAT, REDI-TEMP, HERMETIC, SPST, PRE-SET AND TAMPERPROOF, OPEN 130/54
T116 B209 Oor O130/05 C110/05 Rohs Compliant: Yes |Honeywell 3100U 00031440
Thermostat 130°F (54°C) SPST-NC Cylinder with Mounting Flange Solder Lug
Sensors, Thermal , Thermostats
THERMOSTAT 54DEG C SPST-NC CYL
3100 Series Hermetic Thermostats The 3100 Series consists of a single pole, single throw switch activated by a snap-action bimetal disc. Temperature calibrations are pre-set at the factory and each unit is 100% thermally and mechanically inspected. It is available to open or close on temperature rise. The case is laser welded to form a hermetically-sealed steel housing with a glass-to-metal seal at the terminal junction. It is manufactured and tested to meet or exceed critical commercial and industrial specifications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3100U-00031440
  • 3100U00031440