Honeywell 3029AN

Sensor, High Resolution, 2 Pin Conn, 910 to 1200 Coil Resistance, 170 Output Vol
$ 200.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3029AN.

JRH Electronics

Datasheet6 pages12 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+3.45%

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Descriptions

Descriptions of Honeywell 3029AN provided by its distributors.

SENSOR, HIGH RESOLUTION, 2 PIN CONN, 910 TO 1200 COIL RESISTANCE, 170 OUTPUT VOL
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
High Resolution VRS Sensor Automotive
SENSOR VRS SINE WAVE CONNECTOR
Speed Sensors 15.9 mm 170V High Resolution
High Resolution VRS sensors are designed for use in applications where precise timing pulse is required, and/or fine pitch gears are used. Proper alignment of the sensor is required. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, high output, power output, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO