Honeywell 3025S13

Sensor, High Output, 275 to 330 Coil Res., 24 in Leads, 24 AWG Term., 1.2 in Thr
$ 244.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3025S13.

IHS

Datasheet1 page5 years ago
Datasheet8 pages19 years ago

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell3015SS13
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Honeywell3050S10
Sensor, Miniature, 12 Output Voltage, 1.0 In Thread Length, 1/4-40 Dia. TPI
Honeywell3015A35
Sensor, General Purpose, 24in Leads, 24 AWG Term. , 3.5in Thread Length

Descriptions

Descriptions of Honeywell 3025S13 provided by its distributors.

SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 1.2 IN THR
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
High Output VRS Sensor Automotive 2-Pin
Vrs Speed Sensor |Honeywell 3025S13
Sine wave Proximity Sensors ROHS
SENSOR VRS SINE WAVE WIRE LEADS
Speed Sensors VRS M3Q 3/8-24X1.3 24 LDS
Transportation & Industrial Speed
High Output VRS sensors are designed for use in applications where higher output voltages are needed. They perform best at low to medium speeds with medium to high impedance loads. Front-End Sealed versions are available for use where the sensor is exposed to fluids, lubricants or adverse environmental conditions. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux lines of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for general purpose, power output, high resolution, high temperature, and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO