Honeywell 3015S13

Sensor, General Purpose, 24 Inch Leads, 24 AWG Term., 1.2 Thread Length, in.
$ 102.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 3015S13.

IHS

Datasheet8 pages18 years ago

Factory Futures

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.33%

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

Honeywell3015SS13
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Honeywell3015A35
Sensor, General Purpose, 24in Leads, 24 AWG Term. , 3.5in Thread Length
Honeywell3025A35
SENSOR, HIGH OUTPUT, 275 TO 330 COIL RES., 24 IN LEADS, 24 AWG TERM., 3.5 IN THR

Descriptions

Descriptions of Honeywell 3015S13 provided by its distributors.

SENSOR, GENERAL PURPOSE, 24 INCH LEADS, 24 AWG TERM., 1.2 THREAD LENGTH, IN.
Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
General Purpose VRS Sensor Automotive 2-Pin
SENSOR VRS SINE WAVE WIRE LEADS
Speed Sensors VRS M3L 3/8-24X1.3 24 LDS
General Purpose VRS sensors are designed for use in applications with medium to high speeds or in electrically noisy environments with relatively small air gaps. Passive VRS (Variable Reluctance Speed) Magnetic Speed sensors are simple, rugged devices that do not require an external voltage source for operation. A permanent magnet in the sensor establishes a fixed magnetic field. The approach and passing of a ferrous metal target near the sensor’s pole piece (sensing area) changes the flux of the magnetic field, dynamically changing its strength. This change in magnetic field strength induces a current into a coil winding which is attached to the output terminals. The output signal of a VRS sensor is an ac voltage that varies in amplitude and wave frequency as the speed of the monitored device changes, and is usually expressed in peak to peak voltage (Vp-p). One complete waveform (cycle) occurs as each target passes the sensor’s pole piece. If a standard gear were used as a target, this output signal would resemble a sine wave if viewed on an oscilloscope. Honeywell also offers VRS sensors for high output, power output, high resolution, high temperature and hazardous location applications, as well as low-cost molded versions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO