Honeywell 2TP201-7

Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA
$ 119.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TP201-7.

Sager Electronics

Datasheet8 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+126%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell2TP1-7
Rocker Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell2TP12-7
Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA
Honeywell2TP12-70
Switch Rocker (ON) ON (ON) DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA
NKK SwitchesSW3822
Switch Rocker ON None ON DPDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles

Descriptions

Descriptions of Honeywell 2TP201-7 provided by its distributors.

Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA
Switch Rocker; On-Off-On; 10A/125V AC; DPDT; 10A/250V AC
Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
HONEYWELL 2TP201-7 SWITCH, ROCKER, DPDT, 10A, 277V, WHITE
Rocker Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Screw; Contact Current Max:10A; Illumination:Non Illuminated; No. of Switch Positions:3 ;RoHS Compliant: Yes
SWITCH, ROCKER, DPDT, 10A, 277V, WHITE;; SWITCH, ROCKER, DPDT, 10A, 277V, WHITE; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Actuator / Cap Color:White; Circuitry:DPDT
TP Series Rocker Switch, 2 pole, 3 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO