Honeywell 2TP1-3

Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
$ 155.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TP1-3.

Sager Electronics

Datasheet8 pages8 years ago

Peerless Electronics

Master Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell2TP8-3
Switch Rocker ON ON DPDT Screw Rocker 20A 277VAC 250VDC 745.7VA
Honeywell2TP7-3
Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Honeywell2TP4-3
Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
NKK SwitchesSW3822
Switch Rocker ON None ON DPDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles

Descriptions

Descriptions of Honeywell 2TP1-3 provided by its distributors.

Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON ON DPDT Screw Rocker 15A 277VAC 250VDC 745.7VA
2TP1-3, Dust and splash proof sealed rocker switch. 2 pole, 2 position, Screw terminal, Flush Panel Mounting, DPDT.
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Rocker Switches Sealed OI TP ROCKER TOGGLE
DPDT 15A DPDT , 55.12mm*22.6mm*45.97mm
TP Series Rocker Switch, 2 pole, 2 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO