Honeywell 2MT1-6

Switch Toggle (ON) OFF DPST Round Lever Solder 5A 28VDC Panel Mount with Threads
$ 22.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2MT1-6.

Farnell

Datasheet5 pages9 years ago

Inventory History

3 month trend:
-1.46%

Descriptions

Descriptions of Honeywell 2MT1-6 provided by its distributors.

Switch Toggle (ON) OFF DPST Round Lever Solder 5A 28VDC Panel Mount with Threads
Toggle switch, metal, 2 pole, groping/latching, (On)-Off, 5 A/28 VDC, silver-plated, 2MT1-6
Mini Toggle Switch Sin Pole Mom On-Non/Honeywell |Honeywell 2MT1-6
MICRO SWITCH MT Series Miniature Toggle Switch, 2 pole, 2 position, Solder terminals, Silver Contacts, DPST, Standard Lever Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO