Descriptions of Honeywell 2CPSA1B3 provided by its distributors.
HONEYWELL MICRO SWITCH 2CPSA1B3 Cable Pull Switch, 10A, Double, 3NC/1NO. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 3NC/1NO, Mounting Style Double End, Indicator No, Rotary Knob Reset, Max. Cable Span 250 ft., Length 9.63 In., Width 9.63 In., Depth 3.66 In., Switching Ability Single Cable, AC Contact Rating 10A, DC Contact Rating 2.5A, Min. Current 10 uA to 50 mA Low Energy, Operating Force 3 to 5 lb., Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 1, 4, 12, 13, IP Rating 67, For Use With Microswitch CPS Accessories