Honeywell 2CPSA1B2

Limit Switch-Ot : Rohs Compliant: Yes |Honeywell 2CPSA1B2
$ 1,218.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CPSA1B2.

IHS

Datasheet15 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Honeywell 2CPSA1B2 provided by its distributors.

Limit Switch-Ot : Rohs Compliant: Yes |Honeywell 2CPSA1B2
Limit Switch,Safety Switches,Safety Cable Pull CPS
CABLE PULL SWITCH 4PST 50MA 250V
HONEYWELL MICRO SWITCH 2CPSA1B2 Cable Pull Switch, 10A, Double, 3NC/1NO. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 3NC/1NO, Mounting Style Double End, Indicator No, Rotary Knob Reset, Max. Cable Span 250 ft., Length 9.63 In., Width 9.63 In., Depth 3.66 In., Switching Ability Single Cable, AC Contact Rating 10A, DC Contact Rating 2.5A, Min. Current 10 uA to 50 mA Low Energy, Operating Force 3 to 5 lb., Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 1, 4, 12, 13, IP Rating 67, For Use With Microswitch CPS Accessories

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO