Honeywell 2CPSA1B1B

Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
$ 1,464.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CPSA1B1B.

JRH Electronics

Datasheet15 pages7 years ago

Honeywell

Sager Electronics

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell2CPSA2A1B
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Connector Terminal, Panel Mount
Honeywell2CPSA1A1
2CPS Series, Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Dir
Honeywell2CPSA1A1B
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount

Descriptions

Descriptions of Honeywell 2CPSA1B1B provided by its distributors.

Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
Cable Pull Switch Pull Rings (2) Manual Reset 250V AC 60V DC 50mA
HONEYWELL MICRO SWITCH 2CPSA1B1B Cable Pull Switch, Double, 3NC/1NO, 120V. More details: Emergency Cable Pull Switch, Switch Function Maintained, Contact Form 3NC/1NO, Mounting Style Double End, Indicator 120VAC Red Multi-Cluster LED, Rotary Knob Reset, Max. Cable Span 500 ft., Length 12.75 In., Width 12.75 In., Depth 3.66 In., Switching Ability Dual Cable, AC Contact Rating 10A, DC Contact Rating 2.5A, Min. Current 10 uA to 50 mA Low Energy, Operating Force 3 to 5 lb., Case Material Zinc Die Cast, Wiring Entry 1/2 In. NPT, NEMA Rating 1, 4, 12, 13, IP Rating 67
MICRO SWITCH 2CPS Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 3NC/1NO Direct Opening (Switch 2, Left: 1NC/1NO; Switch 2, Right: 2NC), 1/2 NPT, Gold-plated Contacts, 120 Vac Multi-cluster LED The 2CPS Cable Pull Safety Switch provides readily accessible emergency stop over a long, linear distance. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 2CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 2CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO