Honeywell 2CPSA1A1A

Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
$ 977.942
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CPSA1A1A.

JRH Electronics

Datasheet15 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
-3.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2CPSA2A1B
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Connector Terminal, Panel Mount
Honeywell2CPSA1A1
2CPS Series, Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Dir
Honeywell2CPSA1A1B
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount

Descriptions

Descriptions of Honeywell 2CPSA1A1A provided by its distributors.

Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Panel Mount
Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC Screw Mount Conduit 1000000Cycles
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Safety Switches, Cable Pull
Cable Pull Safety Switch Dual Head 2NO/2NC 1/2NPT 24VDC LED
SAFETY SWITCH, 2NC/2NO, MAINTD BH SIDES
Snap Acting/Lim Swi 4PST Momen
CABLE PULL SWITCH 4PST 50MA 250V
Cable Pull Switch, Dpst, 6A, 120Vac; Cable Span:152M; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Contact Voltage Dc Max:24V; Contact Current Dc Max:2.8A; Product Range:Cps Series Rohs Compliant: Yes |Honeywell 2CPSA1A1A
MICRO SWITCH 2CPS Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening (Switch 2, Left: 1NC/1NO; Switch 2, Right: 1NC/1NO), 1/2 NPT, Gold-plated Contacts, 24 Vdc Multi-cluster LED The 2CPS Cable Pull Safety Switch provides readily accessible emergency stop over a long, linear distance. It is a cost-effective means of providing this emergency stop signal compared to multiple emergency stop push buttons. (Cable Pull Safety Switches are not, however, to be used as a means of personnel safeguarding. They may be used to prevent further injury or damage to equipment when used for emergency stop signaling.) The 2CPS Series Cable Pull Safety Switch is designed to provide emergency stop protection for exposed conveyor lines. The internal mechanism latches on both slackened cable (push) and pulled cable. This capability enhances productivity by eliminating nuisance stops due to variations in temperature, stretch of cable over time, and other application variables. A line in the midpoint of the cable tension window indicates proper cable tension, providing easy and intuitive set-up. The direct acting switch contacts are held closed when the actuating cable is under proper tension and the reset knob is set to RUN. When the actuating cable is pulled, slackened or broken, a cam positively opens the NC (Normally Closed) switch contacts. The snap action, trip operation causes the switch contacts to change state and mechanically latch almost simultaneously when the cable is pulled, slackened or broken. The NC switch contacts remain open until the 2CPS is reset by properly tensioning the cable and manually rotating the reset knob. When the direct acting switch contacts open, the auxiliary contacts also actuate (open contacts close and closed contacts open). The auxiliary contacts are electrically isolated from the direct acting switch contacts. These NO (Normally Open) contacts may be used for monitoring or signaling. The 2CPS complies with: Low Voltage Directive 73/23/EEC, as amended by directive 93/68/EEC; Machinery Directive 98/37/EEC only as the directives relate to the components being used in a safety function; IEC/EN60947-1; IEC/EN60947-5-1; IEC/EN60947-5-5; UL, CE, CSA, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO