Honeywell 2CCPB2A1A1A

Switch Cable Pull Safety; 2NO/2NC; Dual; 20mm Conduit; Rear tapped conduit
$ 528.812

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPB2A1A1A.

Sager Electronics

Datasheet10 pages6 years ago

Honeywell

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell 2CCPB2A1A1A provided by its distributors.

Switch Cable Pull Safety; 2NO/2NC; Dual; 20mm Conduit; Rear tapped conduit
2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
Contact Configuration = 2NC / 2NO / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Termination Type = M20 / Housing Material = Aluminium / Cable Length m = 152 / Mounting Orientation = Side / Service Life - Mechanical = 375000 Cycles / Protection Rating = IP54 / Series = 2CCP
MICRO SWITCH 2CCP Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening, 20 mm, Silver Contacts, No Indicator (Pilot Light) (Right, Left, Bottom, and Rear Conduit Ports Tapped) The 2CCP, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO