Honeywell 2CCPB1A1C2B

2CCP Series Cable Pull Safety Switch, 2NO/2NC Direct Acting Contacts, Dual Actu
$ 826.715

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPB1A1C2B.

Sager Electronics

Datasheet10 pages6 years ago

Honeywell

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Honeywell 2CCPB1A1C2B provided by its distributors.

2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
Grabwire Sw, Dpst-No/Dpst-Nc, 2.8A, 24V; Cable Span:500Ft; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Contact Voltage Dc Max:24V; Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell 2CCPB1A1C2B
MICRO SWITCH 2CCP Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening, 20 mm, Silver Contacts, 120 V LED Indicator, Emergency Stop Button, 1NO Momentary Restart Button (Standard, Right, Left, and Bottom Conduit Ports Tapped) The 2CCP, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO