Honeywell 2CCPB1A1A1A

2CCP Series Cable Pull Safety Switch, 2NO/2NC Direct Acting Contacts, Dual Actu
$ 654.59

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPB1A1A1A.

Sager Electronics

Datasheet10 pages6 years ago

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell 2CCPB1A1A1A provided by its distributors.

2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
Grabwire Sw, Dpst-No/Dpst-Nc, 2.8A, 24V; Cable Span:500Ft; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Contact Voltage Dc Max:24V; Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell 2CCPB1A1A1A
MICRO SWITCH 2CCP Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening, 20 mm, Silver Contacts, No Indicator (Pilot Light) (Right, Left, Bottom, and Rear Conduit Ports Tapped) The 2CCP, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO