Honeywell 2CCPA2A1B2B

2CCP Series Cable Pull Safety Switch, 2NO/2NC Direct Acting Contacts, Dual Actu
$ 885.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPA2A1B2B.

RS (Formerly Allied Electronics)

Datasheet10 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell 2CCPA2A1B2B provided by its distributors.

2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
Emergency Stop Switches / E-Stop Switches LIMIT SWITCH
CABLE PULL SWITCH 4PST 10A 240V
Grabwire Sw, Dpst-No/Dpst-Nc, 2.8A, 24V; Cable Span:500Ft; Contact Configuration:Dpst-No, Dpst-Nc; Contact Voltage Ac Max:120V; Contact Current Ac Max:6A; Contact Voltage Dc Max:24V; Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell 2CCPA2A1B2B

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO