Honeywell 2CCPA1A1B1A

Switch Cable Pull Safety; 2NO/2NC; Dual; 24V LED Indicator; 1/2 in. NPT Conduit
$ 581.159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPA1A1B1A.

JRH Electronics

Datasheet10 pages6 years ago

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell 2CCPA1A1B1A provided by its distributors.

Switch Cable Pull Safety; 2NO/2NC; Dual; 24V LED Indicator; 1/2 in. NPT Conduit
2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
GRABWIRE SW, DPST-NO/DPST-NC, 2.8A, 24V; Cable Span:500ft; Contact Configuration:DPST-NO, DPST-NC; Voltage AC Max:120V; Current
MICRO SWITCH 2CCP Series Cable Pull Safety Switch, Cable, Maintained Both Sides, 2NC/2NO Direct Opening, 1/2 NPT, Silver Contacts, 24 V LED Indicator (Standard, Right, Left, and Bottom Conduit Ports Tapped) The 2CCP, Honeywell’s newest MICRO SWITCH Cable-Pull Safety Switch, provides an economical switching solution for an easily accessible emergency stop function along conveyors and machines. The 2CCP provides reliable performance, a highly configurable platform, easy installation, simplified maintenance, and faster equipment restart to meet the needs of a wide range of end-users.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO