Honeywell 2CCPA1A1A1A

2CCP Series Cable Pull Safety Switch, 2NO/2NC Direct Acting Contacts, Dual Actu
$ 455.768
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2CCPA1A1A1A.

JRH Electronics

Datasheet10 pages6 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.63%

Descriptions

Descriptions of Honeywell 2CCPA1A1A1A provided by its distributors.

2CCP SERIES CABLE PULL SAFETY SWITCH, 2NO/2NC DIRECT ACTING CONTACTS, DUAL ACTU
GRABWIRE SW, DPST-NO/DPST-NC, 2.8A, 24V; Cable Span: 500ft; Contact Configuration: DPST-NO, DPST-NC; Contact Voltage AC Max: 120V; Contact Current AC Max: 6A; Contact Voltage DC Max: 24V; Contact Current DC Max: 2.8A
Contact Configuration = 2NC / 2NO / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Termination Type = Cable / Housing Material = Aluminium / Cable Length m = 152 / Mounting Orientation = Side / Service Life - Mechanical = 375000 Cycles / Protection Rating = IP54 / Series = 2CCP

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO