Honeywell 26PCDFG5G

Board Mount Pressure Sensors 30 psi, Unamp, 1x4wire 10 Vdc, Vacuum Gage
$ 109.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCDFG5G.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Sager Electronics

Agility

Inventory History

3 month trend:
-0.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 26PCDFG5G provided by its distributors.

Board Mount Pressure Sensors 30 psi,Unamp,1x4wire 10 Vdc, Vacuum Gage
Board Mount Pressure Sensor 0psi to 30psi Gage 4-Pin
PRESSURE SENSOR / Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module
Sensors, Pressure Transducers, Piezoresistive Silicon
Piezoresistive Sensor, Gage, Rectangular
Wheatstone Bridge 0psi~30psi 2.5V 16V ¡À0.2% 12.7mm
26PC Flow-Through Series, compensated/unamplified, gage, 0 psi to 30 psi, 1 x 4 SIP with wire harness, small flow-through port The 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO