Honeywell 26PCCFK2G

Board Mount Pressure Sensors 15 psi, Unamp, Rev90 PCB, 10 Vdc, Vac Gage
$ 108.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26PCCFK2G.

Sager Electronics

Datasheet9 pages10 years ago
Datasheet19 pages10 years ago

IHS

Honeywell

Master Electronics

Supply Chain

Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell26PCCFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-100mV, Rectangular, Through Hole Mount
Honeywell26PCCFM6G
Board Mount Pressure Sensors 15 psi, 1/4in-28 UNF PCB,10 Vdc,Vac Gage
Honeywell26PCCFD6G
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell 26PCCFK2G provided by its distributors.

Board Mount Pressure Sensors 15 psi, Unamp,Rev90 PCB,10 Vdc,Vac Gage
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCCFK2G
Pressure Sensor 0psi to 15psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 15Psi Max, 0-100mV, Rectangular, Through Hole Mount
26PC Series, compensated/unamplified, gage, 0 psi to 15 psi, 2x2 DIP, 90 deg. (toward pin 1) The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 1.0 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO