Honeywell 26ET59-T

Toggle Switch, DPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 1,994.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26ET59-T.

Sager Electronics

Datasheet7 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+25.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7203K2ZQE
Switch Toggle ON OFF ON DPDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2CWZQE
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 26ET59-T provided by its distributors.

Toggle Switch, DPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle N.O./N.C. DPDT Paddle Solder 4A 28VDC Panel Mount with Threads
Toggle Switches Toggle SW DPDT 2POS Solder T typ TERM
ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Solder T type terminal, Tab Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26ET59T