Honeywell 26ET31-2-G

Switch Toggle N.O./N.C. DPDT Locking Lever Wire Lead 4A 28VDC Panel Mount with Threads
$ 2,620.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 26ET31-2-G.

Sager Electronics

Datasheet7 pages10 years ago

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell112TW1-3D
Switch Toggle ON ON DPDT Pull-to-Unlock Lever IWTS 5A 125VAC 30VDC Panel Mount with Threads
Honeywell112TW1-10A
Switch Toggle ON ON ON DPDT Lock Lever IWTS 5A 115VAC 28VDC Panel Mount with Threads
Honeywell112TW1-5
Switch Toggle (ON) OFF ON DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 26ET31-2-G provided by its distributors.

Switch Toggle N.O./N.C. DPDT Locking Lever Wire Lead 4A 28VDC Panel Mount with Threads
Switch Toggle; Pull-to-Unlock; 4A/28VDC; DPDT; On-On
26ET31-2-G, Honeywell, MICRO SWITCH ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Leadwire terminal, Locking Lever (G) - Locked in extreme position (keyway).
ET Series Toggle Switch, 2 pole, Electrically held- 2 position, Leadwire terminal, Locking Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26ET31-2G
  • 26ET312G