Honeywell 25ET61-S

Toggle Switch, SPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 1,734.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25ET61-S.

IHS

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Master Electronics

Jameco

Inventory History

3 month trend:
+16.67%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2009-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1825219-6
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Honeywell25ET61-T
Switch Toggle ON ON SPDT Round Lever Solder 4A 28VDC Panel Mount with Threads
Honeywell25ET1-6
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Honeywell1TL889-7
Switch Toggle ON OFF ON SPDT Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 25ET61-S provided by its distributors.

Toggle Switch, SPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle Switch (N.O.-N.C.) Single Pole Double Throw Lever Screw 4 Amp 28 Volt Panel Mount
28V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Environmentally Sealed Toggle Switch, 1 pole, Electrically held- 2 position, Screw terminal, Standard Lever, Military Part Number M5594/1-3. Allow 6 weeks delivery if out of stock.
Toggle Switch, Spdt, 4A, 28Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Et Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: No |Honeywell 25ET61S
ET Series Toggle Switch, 1 pole, Electrically held- 2 position, Screw terminal, Standard Lever, Military Part Number M5594/1-3 MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ET61S