Honeywell 25ET1-S

Toggle Switch, SPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 1,877.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25ET1-S.

Sager Electronics

Datasheet7 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+3.70%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1984-04-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell25ET24-S
Toggle Switch, SPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell25ET78-S
Switch Toggle N.O./N.C. SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads
NKK SwitchesS308T
SWITCH, TOGGLE; SPDT (ON) OFF (ON);15A 125VAC;LARGE BAT W/12MM BSHG; SCREW LUG
NKK SwitchesS303T
Switch Toggle ON OFF ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS309T
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Honeywell25ET116-S-G
Switch Toggle N.O./N.C. SPDT Locking Lever Screw 4A 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 25ET1-S provided by its distributors.

Toggle Switch, SPDT, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
28V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle SW Toggle SW SPDT 2POS SCRW TERM STD LVR
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
28V(DC) - 28V 4A(DC) 17.53mm SPDT , 25.4mm*90.68mm
TOGGLE SWITCH, 1P, SCREW TERMINALS
Sealed Oi Switch |Honeywell 25ET1S
Electrical Connector Cylindrical
ET Series Toggle Switch, 1 pole, Electrically held- 2 position, Screw terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ET1S