Honeywell 25EN9-6

Snap Acting/Limit Switch, Spdt, Momentary, 4A, 28Vdc, 7.37Mm, Wire Terminal, Steel Roller Plunger
$ 1,166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 25EN9-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Master Electronics

Peerless Electronics

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell604EN1-6
Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive

Descriptions

Descriptions of Honeywell 25EN9-6 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 4A, 28Vdc, 7.37Mm, Wire Terminal, Steel Roller Plunger
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
Switch Limit; Sealed; Top Push Roller Head; 4A; 4PDT
25EN9-6 Honeywell limit switch. Environmentally sealed limit switch with lead wire termination, Roller Plunger actuation, Four Pole Double Throw Circuitry, 4 A (Resistive) ampere rating at 28 VDC
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25EN96