Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 24PCFFH6G

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 77.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCFFH6G.

IHS

Datasheet19 pages11 years ago

Honeywell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-7.55%

CAD Models

Download Honeywell 24PCFFH6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
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
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell24PCFFM6G
SENSOR, PRESSURE, GAUGE, VACUUM GAUGE, UNAMPLIFIED, +/- 100 PSI
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
Honeywell24PCFFB6G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell 24PCFFH6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 100psiUnamp,M5Thread PCB,10 Vdc,Vac Gage
Sensors, Pressure Transducers, Piezoresistive Silicon
±689.48Kpa SIP-4 Pressure Sensors ROHS
mixed mode Wheatstone Bridge ±689.48KPa 10V 12V ±2001.3789MPa ±1% SIP-4 Through hole mounting 12.7mm*21.7mm*8mm
24PC Series, uncompensated/unamplified, gage, 0 psi to 100 psi, 1x4 SIP 15,2 mm [0.60 in] long, M5 thread port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO