What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 24PCFFD6G

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
$ 82.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24PCFFD6G.

IHS

Datasheet19 pages11 years ago

Honeywell

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMainland China
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Honeywell24PCFFA2G
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPXC2011DT1
Pressure Sensor 0kPa to 10kPa Gage Automotive 4-Pin Case 423A-03 T/R
NXP SemiconductorsMPX2300DT1
NXP MPX2300DT1 Pressure Sensor, Differential, 0 kPa, 40 kPa, 6 V, 10 V
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V

Descriptions

Descriptions of Honeywell 24PCFFD6G provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Rectangular, Through Hole Mount
Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 24PCFFD6G
Wheatstone Bridge ¡À689.48KPa 10V 12V ¡À2001.3789MPa ¡À1% SIP-4 12.7mm*9mm*8mm
Sensors, Pressure Transducers, Piezoresistive Silicon
Board Mount Pressure Sensors 20PC
±689.48Kpa SIP-4 Pressure Sensors ROHS
24PC Series, uncompensated/unamplified, gage, 0 psi to 100 psi, 1x4 SIP 15,2 mm [0.60 in] long, modular port The 24PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element. The low power, non-amplified, non-compensated Wheatstone bridge circuit design provides inherently stable mV outputs over 0.5 psi through 250 psi sensing ranges.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO