Descriptions of Honeywell 24CX2 provided by its distributors.
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 0.3A 250VDC Rotary Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, Screw Terminal, Lever Actuator, Panel Mount
Switch Limit; Hazardous Location; Side Rotary Head; DPDT 2NO 2NC
Switch, Limit, EXPLOSION PROOF, SIDE Rotary, 3/4 Inch - 14 NPT, DPDT
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.
HONEYWELL MICRO SWITCH 24CX2 Explosion Proof Limit Switch. More details: Explosion Proof Limit Switch, Rotary Head, No Lever, Top, 10 Ind/0.3A Res./0.15 Res. Amps, Contact Form Maintained, DPDT, Snap Action, 2NC/2NO, Silver Contacts, Voltage Rating 120/250VAC/120/250VDC, NEMA Rating 1, 3, 4, 4X, 6, 6P, 7, 13, 3/4 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 66, 67, Movement CW/CCW, Travel Maximum Pretravel 30 Degrees , Minimum Over Travel 75 Degrees , Differential Travel 20 Degrees , Series CX