Honeywell 2455R--90820459

Thermostats Commercial Thermal Rohs Compliant: Yes |Honeywell 2455R-90820459
$ 20.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--90820459.

Sager Electronics

Datasheet24 pages16 years ago

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
-16.23%

Descriptions

Descriptions of Honeywell 2455R--90820459 provided by its distributors.

Thermostats Commercial Thermal Rohs Compliant: Yes |Honeywell 2455R-90820459
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise 2-Pin
2455R SERIES PHENOLIC MANUAL RESET THERMOSTATS
Thermostat Cylinder W/ Flange Qc
Honeywell COMMERCIAL THERMOSTATS
THERMOSTAT SWITCH, FLANGE MNT, NC;
Thermostat Type = Bimetal Disc / Contact Configuration = 1NC / Switching Voltage - AC V = 250 / Switching Current - AC A = 10 / Reset Type = Automatic / Opening Temperature °C = 15 / Closing Temperature °C = 5 / Termination Type = Soldering Lugs / Mounting Type = Screw / Series = 2455R

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R-90820459
  • 2455R90820459