Honeywell 2455R--01000075

Serial Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
$ 17.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R--01000075.

IHS

Datasheet24 pages16 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-13.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 2455R--01000075 provided by its distributors.

Serial Switch/Digital Sensor, Round, 2 Pin, Chassis Mount
Thermostat Package: T146 Service life: 100 000 cycles
Thermostats COMMERCIAL THERMAL
THERMAL SWITCH, NC, 80°C, 65°C-RESET; Series:2455R; Temperature, Opening:80°C; Temperature, Closing:65°C; Voltage, Contact AC Max:250V ac; Max Contact Current:15A; Terminal Type:T146; Contact Material:Silver; Current, Supply:15A; External Depth:0.8mm; External Length / Height:32.5mm; Temperature, Differential:6°C; Temperature, Tolerance:3°C; Width, External:63.5mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R 01000075
  • 2455R-01000075
  • 2455R01000075