Honeywell 2455R 05020001

Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
$ 20.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2455R 05020001.

Sager Electronics

Datasheet24 pages16 years ago

JRH Electronics

Related Parts

Bimetal Disc Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Brackets Phenolic CSA UL RoHS Compliant (Circuit) Thermostat 10A 250V 150C 50mOhm
Thermal-Commercial Thermal |Honeywell 2450R 80821021

Descriptions

Descriptions of Honeywell 2455R 05020001 provided by its distributors.

Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Thermal-Commercial Thermal |Honeywell 2455R05020001
THERMOSTAT CYLINDER W/ FLANGE QC
2455R Series Phenolic Automatic Reset Thermostats The 2455R Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product. These products are factory calibrated to the customer’s specification.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2455R-05020001
  • 2455R05020001