Honeywell 2450CM 82140044

Redi Temp Ceramic Thermostat Manual Reset Open on Rise 2-Pin
$ 28.811

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2450CM 82140044.

JRH Electronics

Datasheet24 pages16 years ago

Sager Electronics

Agility

Inventory History

3 month trend:
-58.12%

Related Parts

Thermostats Open on Rise,15A/10A Manual Reset
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Redi Temp Ceramic Thermostat Manual Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 2450CM 82140044 provided by its distributors.

Redi Temp Ceramic Thermostat Manual Reset Open on Rise 2-Pin
Commercial Thermostat |Honeywell 2450CM 82140044
Sensors, Thermal , Thermostats
THERMOSTAT 232DEG C SPST-NC MOD
2450CM Series Ceramic Manual Reset Thermostats The 2450CM Series consists of a temperature-sensitive bimetal disc, electrically isolated from the switch, which actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. The circuit will stay open above room ambient temperature until the manual reset button is pressed. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2450CM-82140044
  • 2450CM82140044