Honeywell 236PC150GW

Pressure Sensor, 236PC Series, 0-60 Mv, -150 to 150 PSI, Gage / Vacuum Gage, Stud Mounting
$ 768.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 236PC150GW.

JRH Electronics

Datasheet1 page16 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+3.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 236PC150GW provided by its distributors.

PRESSURE SENSOR, 236PC SERIES, 0-60 MV, -150 TO 150 PSI, GAGE / VACUUM GAGE, STUD MOUNTING
PRESSURE SENSOR, -150 to +150 PSI, 1/4 i; PRESSURE SENSOR, -150 to +150 PSI, 1/4 in - 28 UNF; Operating Pressure Min:-150psi; Operating Pressure Max:150psi; Sensor Output:Voltage; Voltage Rating:16V; Port Style:1/4 in - 28 UNF; Pressure Measurement Type:Vacuum Gage
Industrial Pressure Sensors Unamplified Range:+/-150 Psi
Piezoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0-60mV, Cylindrical
Pressure Sensor -150psi to 150psi Gage/Vacuum Gage
236PC Series pressure sensors provide a millivolt output that is proportional to the pressure applied. They operate from 0 psi to 5.0 psi and 0 psi to 150 psi using a single, positive supply voltage ranging from 10.0 Vdc to 16.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO