Honeywell 21EN381

Snap Acting/Limit Switch, Dpdt, Momentary, 4A, 28Vdc, 7.37Mm, Connector Terminal, Steel Roller
$ 1,424.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 21EN381.

Honeywell

Instruction Sheet2 pages10 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+28.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1996-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell21EN75-R1
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
Honeywell1EN370
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 35.59N Linear Connector Automotive
Honeywell602EN222-R
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 1A 28VDC 53.38N Linear Connector Automotive
HoneywellLSYLB7MR-FP
Switch Limit N.O./N.C. DPDT Side Rotary Mini-Connector 10A 24VDC Rotary Screw Mount Automotive
Honeywell21EN275-R2
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 5A 28VDC 53.38N Linear Panel Mount
Honeywell21EN239-R1
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount

Descriptions

Descriptions of Honeywell 21EN381 provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 4A, 28Vdc, 7.37Mm, Connector Terminal, Steel Roller
Switch Limit; Sealed; Top Push Roller Head; 4A; DPDT 2NO-2NC
Basic / Snap Action Switches ENCLOSED SW DPDT 4A Top Roller PLGR WIRE
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO