Honeywell 208LS1-4

Limit Switches Limit Switch Rohs Compliant: Yes
$ 283.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 208LS1-4.

Sager Electronics

Datasheet31 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of Honeywell 208LS1-4 provided by its distributors.

LIMIT SWITCHES LIMIT SWITCH ROHS COMPLIANT: YES
Limit Switches Limit Switch
Honeywell 208LS1-4 行程开关
Contact Configuration = 1CO / Actuator Type = Wobble Coil Spring / Switching Current - AC A = 10 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 550 / Housing Material = Aluminium / Operating Force N = 1.39 / Protection Rating = IP67 / Series = LS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO